MFR Recommended

DAC8411IDCKTG4 | |
|---|---|
DigiKey Part Number | DAC8411IDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8411IDCKTG4 |
Description | IC DAC 16BIT SC-70-6 |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC8411IDCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.27.29432 | kr.6,823.58 |
| 500 | kr.26.49508 | kr.13,247.54 |
| 750 | kr.26.09475 | kr.19,571.06 |
| 1.250 | kr.25.65128 | kr.32,064.10 |
| 1.750 | kr.25.39211 | kr.44,436.19 |
| 2.500 | kr.25.14300 | kr.62,857.50 |
| Unit Price without VAT: | kr.27.29432 |
|---|---|
| Unit Price with VAT: | kr.34.11790 |


