14 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8168ICPW

DigiKey Part Number
296-24406-5-ND
Manufacturer
Manufacturer Product Number
DAC8168ICPW
Description
IC DAC 14BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8168ICPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
8
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.672 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
90kr.141.87933kr.12,769.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.141.87933
Unit Price with VAT:kr.177.34916

Other Suppliers on DigiKey

12.672In Stock
Ships from Rochester Electronics, LLC