
DAC8164IAPW | |
|---|---|
DigiKey Part Number | 296-23142-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8164IAPW |
Description | IC DAC 14BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8164IAPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.3 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.24000 | kr.82.24 |
| 10 | kr.64.70500 | kr.647.05 |
| 90 | kr.55.79811 | kr.5,021.83 |
| 180 | kr.53.95233 | kr.9,711.42 |
| 270 | kr.53.02822 | kr.14,317.62 |
| 540 | kr.51.67256 | kr.27,903.18 |
| 1.080 | kr.50.55689 | kr.54,601.44 |
| Unit Price without VAT: | kr.82.24000 |
|---|---|
| Unit Price with VAT: | kr.102.80000 |

