
DAC8163TDSCT | |
|---|---|
DigiKey Part Number | 296-DAC8163TDSTR-ND - Tape & Reel (TR) 296-DAC8163TDSCT-ND - Cut Tape (CT) 296-DAC8163TDSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8163TDSCT |
Description | IC DAC 14BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8163TDSCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.95000 | kr.73.95 |
| 10 | kr.57.94100 | kr.579.41 |
| 25 | kr.53.95040 | kr.1,348.76 |
| 100 | kr.49.55990 | kr.4,955.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.47.46728 | kr.11,866.82 |
| 500 | kr.46.20598 | kr.23,102.99 |
| 750 | kr.45.57439 | kr.34,180.79 |
| 1.250 | kr.44.87466 | kr.56,093.32 |
| Unit Price without VAT: | kr.73.95000 |
|---|---|
| Unit Price with VAT: | kr.92.43750 |

