
DAC8163SDGST | |
|---|---|
DigiKey Part Number | 296-DAC8163SDGSTTR-ND - Tape & Reel (TR) 296-DAC8163SDGSTCT-ND - Cut Tape (CT) 296-DAC8163SDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8163SDGST |
Description | IC DAC 14BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8163SDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.1 |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.75000 | kr.82.75 |
| 10 | kr.65.06200 | kr.650.62 |
| 25 | kr.60.63880 | kr.1,515.97 |
| 100 | kr.55.77600 | kr.5,577.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.51.90024 | kr.12,975.06 |
| 500 | kr.50.54324 | kr.25,271.62 |
| 750 | kr.49.86408 | kr.37,398.06 |
| 1.250 | kr.49.11132 | kr.61,389.15 |
| Unit Price without VAT: | kr.82.75000 |
|---|---|
| Unit Price with VAT: | kr.103.43750 |

