SN74HCS595QWBQBRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 54
Unit Price: kr.3.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.894
Unit Price: kr.4.24000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS595QWBQBRQ1

DigiKey Part Number
296-SN74HCS595QWBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS595QWBQBRQ1CT-ND - Cut Tape (CT)
296-SN74HCS595QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS595QWBQBRQ1
Description
IC SR TRI-STATE 8BIT 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS595QWBQBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.2.99000kr.29.90
25kr.2.68240kr.67.06
100kr.2.34370kr.234.37
250kr.2.18208kr.545.52
500kr.2.08460kr.1,042.30
1.000kr.2.04628kr.2,046.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.90540kr.5,716.20
6.000kr.1.85693kr.11,141.58
9.000kr.1.83266kr.16,493.94
15.000kr.1.80576kr.27,086.40
21.000kr.1.79004kr.37,590.84
30.000kr.1.77492kr.53,247.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000