


DAC813AU | |
|---|---|
DigiKey Part Number | DAC813AU-ND |
Manufacturer | |
Manufacturer Product Number | DAC813AU |
Description | IC DAC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC813AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 11.4V ~ 16.5V | |
INL/DNL (LSB) | ±0.25, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.270.90000 | kr.270.90 |
| 20 | kr.211.35750 | kr.4,227.15 |
| 40 | kr.203.37125 | kr.8,134.85 |
| 100 | kr.194.93830 | kr.19,493.83 |
| 260 | kr.188.17569 | kr.48,925.68 |
| Unit Price without VAT: | kr.270.90000 |
|---|---|
| Unit Price with VAT: | kr.338.62500 |


