DAC80501EVM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 35
Unit Price: kr.1,149.68000
Datasheet
DAC80501 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC80501EVM

DigiKey Part Number
296-DAC80501EVM-ND
Manufacturer
Manufacturer Product Number
DAC80501EVM
Description
EVAL BOARD FOR DAC80501
Customer Reference
Detailed Description
DAC80501 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
-
DAC Type
Voltage
Utilized IC / Part
DAC80501
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes