Audio Audio Transceiver 4 Channel 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIX4192IPFBR

DigiKey Part Number
296-20643-2-ND - Tape & Reel (TR)
296-20643-1-ND - Cut Tape (CT)
296-20643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DIX4192IPFBR
Description
IC AUDIO TRANSCEIVER 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Audio Transceiver 4 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DIX4192IPFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Transceiver
Applications
Audio
Number of Channels
4
Interface
I2C, SPI
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
Differential Output
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.63.59000kr.63.59
10kr.49.61400kr.496.14
25kr.46.11600kr.1,152.90
100kr.42.27020kr.4,227.02
250kr.40.43620kr.10,109.05
500kr.39.33116kr.19,665.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.38.42131kr.38,421.31
Manufacturers Standard Package
Unit Price without VAT:kr.63.59000
Unit Price with VAT:kr.79.48750