MFR Recommended
Similar
Similar
Similar
Similar
Similar

DAC7811IDGSRG4 | |
|---|---|
DigiKey Part Number | DAC7811IDGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7811IDGSRG4 |
Description | IC DAC 12BIT 10-VSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7811IDGSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 200ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.98406 | kr.57,460.15 |
| Unit Price without VAT: | kr.22.98406 |
|---|---|
| Unit Price with VAT: | kr.28.73008 |



