
DAC7731EC/1K | |
|---|---|
DigiKey Part Number | DAC7731EC/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7731EC/1K |
Description | IC DAC 16BIT V-OUT 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7731EC/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V, -4.75V ~ -15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.122.40990 | kr.122,409.90 |
| Unit Price without VAT: | kr.122.40990 |
|---|---|
| Unit Price with VAT: | kr.153.01238 |


