Similar

DAC7725NB/750 | |
|---|---|
DigiKey Part Number | DAC7725NB/750-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7725NB/750 |
Description | IC DAC 12BIT 28-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7725NB/750 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 28-LCC (J-Lead) |
Output Type Voltage - Buffered | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8413FPCZ | Analog Devices Inc. | 215 | 505-DAC8413FPCZ-ND | kr.699.62000 | Similar |
| DAC7724NB | Rochester Electronics, LLC | 15.306 | 2156-DAC7724NB-TI-ND | kr.323.27667 | Parametric Equivalent |
| DAC7724NB | Rochester Electronics, LLC | 283 | 2156-DAC7724NB-ND | kr.323.27667 | Parametric Equivalent |
| DAC7725NB | Rochester Electronics, LLC | 28.559 | 2156-DAC7725NB-BB-ND | kr.309.77167 | Parametric Equivalent |
| DAC7725NB | Rochester Electronics, LLC | 8.066 | 2156-DAC7725NB-ND | kr.309.77167 | Parametric Equivalent |




