Parametric Equivalent

DAC7716SPFB | |
|---|---|
DigiKey Part Number | 296-25113-ND |
Manufacturer | |
Manufacturer Product Number | DAC7716SPFB |
Description | IC DAC 12BIT V-OUT 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7716SPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 24V, -4.75V ~ -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.103.14440 | kr.25,786.10 |
| Unit Price without VAT: | kr.103.14440 |
|---|---|
| Unit Price with VAT: | kr.128.93050 |


