
DAC7654EVM | |
|---|---|
DigiKey Part Number | 296-16990-ND |
Manufacturer | |
Manufacturer Product Number | DAC7654EVM |
Description | EVAL BOARD FOR DAC7654 |
Customer Reference | |
Detailed Description | DAC7654 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Settling Time | 12µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC7654 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.378.08000 | kr.378.08 |
| Unit Price without VAT: | kr.378.08000 |
|---|---|
| Unit Price with VAT: | kr.472.60000 |

