16 Bit Digital to Analog Converter 2 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7642VFT

DigiKey Part Number
296-DAC7642VFTTR-ND - Tape & Reel (TR)
296-DAC7642VFTCT-ND - Cut Tape (CT)
296-DAC7642VFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7642VFT
Description
IC DAC 16BIT V-OUT 32LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC7642VFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±3, ±2
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.250.26000kr.250.26
10kr.203.92100kr.2,039.21
25kr.192.34440kr.4,808.61
100kr.179.62330kr.17,962.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.173.55984kr.43,389.96
Manufacturers Standard Package
Unit Price without VAT:kr.250.26000
Unit Price with VAT:kr.312.82500