
DAC7621E | |
|---|---|
DigiKey Part Number | 296-38924-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7621E |
Description | IC DAC 12BIT V-OUT 20SSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7621E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.28000 | kr.52.28 |
| Unit Price without VAT: | kr.52.28000 |
|---|---|
| Unit Price with VAT: | kr.65.35000 |

