12 Bit Digital to Analog Converter 4 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7617EB

DigiKey Part Number
DAC7617EB-ND
Manufacturer
Manufacturer Product Number
DAC7617EB
Description
IC DAC 12BIT V-OUT 20SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7617EB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8.815 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
70kr.103.87486kr.7,271.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.103.87486
Unit Price with VAT:kr.129.84358

Other Suppliers on DigiKey

8.815In Stock
Ships from Rochester Electronics, LLC