
DAC7611U/2K5 | |
|---|---|
DigiKey Part Number | 296-38922-2-ND - Tape & Reel (TR) 296-38922-1-ND - Cut Tape (CT) 296-38922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7611U/2K5 |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7611U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.11000 | kr.87.11 |
| 10 | kr.68.61100 | kr.686.11 |
| 25 | kr.63.98840 | kr.1,599.71 |
| 100 | kr.58.91000 | kr.5,891.00 |
| 250 | kr.58.74440 | kr.14,686.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.52.56012 | kr.131,400.30 |
| Unit Price without VAT: | kr.87.11000 |
|---|---|
| Unit Price with VAT: | kr.108.88750 |

