
DAC7573IPW | |
|---|---|
DigiKey Part Number | 296-15745-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7573IPW |
Description | IC DAC 12BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7573IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.25000 | kr.138.25 |
| 10 | kr.110.60900 | kr.1,106.09 |
| 90 | kr.96.58356 | kr.8,692.52 |
| 180 | kr.93.67617 | kr.16,861.71 |
| 270 | kr.92.22000 | kr.24,899.40 |
| 540 | kr.90.08526 | kr.48,646.04 |
| Unit Price without VAT: | kr.138.25000 |
|---|---|
| Unit Price with VAT: | kr.172.81250 |

