12 Bit Digital to Analog Converter 1 12-USON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7551IDRNT

DigiKey Part Number
296-18583-2-ND - Tape & Reel (TR)
296-18583-1-ND - Cut Tape (CT)
296-18583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7551IDRNT
Description
IC DAC 12BIT V-OUT 12USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 12-USON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC7551IDRNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.35, ±0.08
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
12-UFDFN Exposed Pad
Supplier Device Package
12-USON (3x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.76000kr.33.76
10kr.25.74600kr.257.46
25kr.23.75000kr.593.75
100kr.21.55530kr.2,155.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.20.50808kr.5,127.02
500kr.19.87718kr.9,938.59
750kr.19.56109kr.14,670.82
1.250kr.19.21099kr.24,013.74
1.750kr.19.00642kr.33,261.24
2.500kr.18.80960kr.47,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.33.76000
Unit Price with VAT:kr.42.20000