
DAC7551IDRNR | |
|---|---|
DigiKey Part Number | 296-41236-2-ND - Tape & Reel (TR) 296-41236-1-ND - Cut Tape (CT) 296-41236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7551IDRNR |
Description | IC DAC 12BIT V-OUT 12USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 12-USON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7551IDRNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-USON (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.61000 | kr.28.61 |
| 10 | kr.21.73300 | kr.217.33 |
| 25 | kr.20.00520 | kr.500.13 |
| 100 | kr.18.10690 | kr.1,810.69 |
| 250 | kr.17.20152 | kr.4,300.38 |
| 500 | kr.16.65602 | kr.8,328.01 |
| 1.000 | kr.16.20694 | kr.16,206.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.65233 | kr.46,956.99 |
| Unit Price without VAT: | kr.28.61000 |
|---|---|
| Unit Price with VAT: | kr.35.76250 |

