12 Bit Digital to Analog Converter 1 12-USON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7551IDRNR

DigiKey Part Number
296-41236-2-ND - Tape & Reel (TR)
296-41236-1-ND - Cut Tape (CT)
296-41236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7551IDRNR
Description
IC DAC 12BIT V-OUT 12USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 12-USON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC7551IDRNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.35, ±0.08
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
12-UFDFN Exposed Pad
Supplier Device Package
12-USON (3x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.61000kr.28.61
10kr.21.73300kr.217.33
25kr.20.00520kr.500.13
100kr.18.10690kr.1,810.69
250kr.17.20152kr.4,300.38
500kr.16.65602kr.8,328.01
1.000kr.16.20694kr.16,206.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.16.12190kr.48,365.70
Manufacturers Standard Package
Unit Price without VAT:kr.28.61000
Unit Price with VAT:kr.35.76250