
DAC7513N/3K | |
|---|---|
DigiKey Part Number | 296-26045-2-ND - Tape & Reel (TR) 296-26045-1-ND - Cut Tape (CT) 296-26045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7513N/3K |
Description | IC DAC 12BIT V-OUT SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7513N/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.48000 | kr.30.48 |
| 10 | kr.23.19900 | kr.231.99 |
| 25 | kr.21.37320 | kr.534.33 |
| 100 | kr.19.36390 | kr.1,936.39 |
| 250 | kr.18.40676 | kr.4,601.69 |
| 500 | kr.17.82988 | kr.8,914.94 |
| 1.000 | kr.17.35496 | kr.17,354.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.27137 | kr.51,814.11 |
| Unit Price without VAT: | kr.30.48000 |
|---|---|
| Unit Price with VAT: | kr.38.10000 |

