12 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7513N/3K

DigiKey Part Number
296-26045-2-ND - Tape & Reel (TR)
296-26045-1-ND - Cut Tape (CT)
296-26045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7513N/3K
Description
IC DAC 12BIT SOT-23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
DAC7513N/3K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.44000kr.31.44
10kr.23.89400kr.238.94
25kr.22.01360kr.550.34
100kr.19.94520kr.1,994.52
250kr.18.99704kr.4,749.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.27137kr.51,814.11
Manufacturers Standard Package
Unit Price without VAT:kr.31.44000
Unit Price with VAT:kr.39.30000