
DAC714U | |
|---|---|
DigiKey Part Number | 296-44405-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC714U |
Description | IC DAC 16BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC714U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±8 (Max), ±8 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.360.14000 | kr.360.14 |
| 10 | kr.296.64800 | kr.2,966.48 |
| 40 | kr.274.11400 | kr.10,964.56 |
| 120 | kr.261.54292 | kr.31,385.15 |
| Unit Price without VAT: | kr.360.14000 |
|---|---|
| Unit Price with VAT: | kr.450.17500 |


