
DAC70501MDQFR | |
|---|---|
DigiKey Part Number | 296-DAC70501MDQFRTR-ND - Tape & Reel (TR) 296-DAC70501MDQFRCT-ND - Cut Tape (CT) 296-DAC70501MDQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70501MDQFR |
Description | SINGLE CHANNEL DAC 14BIT- MIDCOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC70501MDQFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.43000 | kr.34.43 |
| 10 | kr.26.29100 | kr.262.91 |
| 25 | kr.24.25840 | kr.606.46 |
| 100 | kr.22.02430 | kr.2,202.43 |
| 250 | kr.20.95948 | kr.5,239.87 |
| 500 | kr.20.31744 | kr.10,158.72 |
| 1.000 | kr.19.78906 | kr.19,789.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.76000 | kr.53,280.00 |
| Unit Price without VAT: | kr.34.43000 |
|---|---|
| Unit Price with VAT: | kr.43.03750 |











