12 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC63004RTER

DigiKey Part Number
296-DAC63004RTERTR-ND - Tape & Reel (TR)
296-DAC63004RTERCT-ND - Cut Tape (CT)
296-DAC63004RTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC63004RTER
Description
IC DAC 12BIT 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC63004RTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
1.71V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.62V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±4LSB, ±1
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 125°C
Settling Time
25µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Voltage or Current - Buffered
Supplier Device Package
16-WQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC63204RTERTexas Instruments1.246296-DAC63204RTERCT-NDkr.46.60000Parametric Equivalent
In-Stock: 2.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.59.81000kr.59.81
10kr.46.52400kr.465.24
25kr.43.19840kr.1,079.96
100kr.39.54330kr.3,954.33
250kr.38.80204kr.9,700.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.25.52165kr.76,564.95
Manufacturers Standard Package
Unit Price without VAT:kr.59.81000
Unit Price with VAT:kr.74.76250