Parametric Equivalent

DAC61408RHAR | |
|---|---|
DigiKey Part Number | 296-DAC61408RHARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC61408RHAR |
Description | DIGITAL TO ANALOG CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC61408RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.151.70302 | kr.379,257.55 |
| Unit Price without VAT: | kr.151.70302 |
|---|---|
| Unit Price with VAT: | kr.189.62878 |


