DAC60516RUYT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.105.83415
Datasheet
New at DigiKey
BQ24800RUYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60516RUYT

DigiKey Part Number
296-DAC60516RUYTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC60516RUYT
Description
16-CHANNEL, 12-BIT VOLTAGE OUTPU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 3 28-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
3
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
2-Wire Serial, 4-Wire Serial, I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-WQFN (4x4)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.205.68600kr.51,421.50
Manufacturers Standard Package
Unit Price without VAT:kr.205.68600
Unit Price with VAT:kr.257.10750