
TLV77425PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77425PDQNRTR-ND - Tape & Reel (TR) 296-TLV77425PDQNRCT-ND - Cut Tape (CT) 296-TLV77425PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77425PDQNR |
Description | 300MA, SMALL SIZE, HIGH-PSRR, LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 141 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 45dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.15V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.36760 | kr.9.19 |
| 100 | kr.0.30810 | kr.30.81 |
| 250 | kr.0.27972 | kr.69.93 |
| 500 | kr.0.26260 | kr.131.30 |
| 1.000 | kr.0.24853 | kr.248.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23118 | kr.693.54 |
| 6.000 | kr.0.22269 | kr.1,336.14 |
| 9.000 | kr.0.21844 | kr.1,965.96 |
| 15.000 | kr.0.21373 | kr.3,205.95 |
| 21.000 | kr.0.21098 | kr.4,430.58 |
| 30.000 | kr.0.20833 | kr.6,249.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

