12 Bit Digital to Analog Converter 1 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60501ZDGST

DigiKey Part Number
296-DAC60501ZDGSTTR-ND - Tape & Reel (TR)
296-DAC60501ZDGSTCT-ND - Cut Tape (CT)
296-DAC60501ZDGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60501ZDGST
Description
IC DAC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC60501ZDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.90000kr.20.90
10kr.15.65100kr.156.51
25kr.14.34400kr.358.60
100kr.12.90760kr.1,290.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.22264kr.3,055.66
500kr.11.80960kr.5,904.80
750kr.11.60280kr.8,702.10
1.250kr.11.37364kr.14,217.05
1.750kr.11.23967kr.19,669.42
2.500kr.11.11084kr.27,777.10
Manufacturers Standard Package
Unit Price without VAT:kr.20.90000
Unit Price with VAT:kr.26.12500