10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60501MDGST

DigiKey Part Number
296-DAC60501MDGSTTR-ND - Tape & Reel (TR)
296-DAC60501MDGSTCT-ND - Cut Tape (CT)
296-DAC60501MDGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60501MDGST
Description
SINGLE CHANNEL DAC 12BIT- MIDCOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC60501MDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.16000kr.20.16
10kr.15.12300kr.151.23
25kr.13.86240kr.346.56
100kr.12.47360kr.1,247.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.81132kr.2,952.83
500kr.11.41222kr.5,706.11
750kr.11.21229kr.8,409.22
1.250kr.10.99085kr.13,738.56
1.750kr.10.86135kr.19,007.36
2.500kr.10.73690kr.26,842.25
Manufacturers Standard Package
Unit Price without VAT:kr.20.16000
Unit Price with VAT:kr.25.20000