16 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5682ZIRGCT

DigiKey Part Number
296-22919-2-ND - Tape & Reel (TR)
296-22919-1-ND - Cut Tape (CT)
296-22919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC5682ZIRGCT
Description
IC DAC 16BIT A-OUT 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DAC5682ZIRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
10.4ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V
INL/DNL (LSB)
±4, ±2
Architecture
Current Sink
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.665.38000kr.665.38
10kr.557.25600kr.5,572.56
25kr.533.74640kr.13,343.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.486.46192kr.121,615.48
Manufacturers Standard Package
Unit Price without VAT:kr.665.38000
Unit Price with VAT:kr.831.72500

Other Suppliers on DigiKey

51In Stock
Ships from Rochester Electronics, LLC