
DAC539G2RTERQ1 | |
|---|---|
DigiKey Part Number | 296-DAC539G2RTERQ1TR-ND - Tape & Reel (TR) 296-DAC539G2RTERQ1CT-ND - Cut Tape (CT) 296-DAC539G2RTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC539G2RTERQ1 |
Description | IC DAS/ADC/DAC SPECIAL 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC 10 b 25k I2C, SPI 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC539G2RTERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 25k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.7V ~ 5.5V, 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.61000 | kr.10.61 |
| 10 | kr.7.75500 | kr.77.55 |
| 25 | kr.7.04480 | kr.176.12 |
| 100 | kr.6.26470 | kr.626.47 |
| 250 | kr.5.89324 | kr.1,473.31 |
| 500 | kr.5.66934 | kr.2,834.67 |
| 1.000 | kr.5.48505 | kr.5,485.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.25734 | kr.15,772.02 |
| 6.000 | kr.5.14593 | kr.30,875.58 |
| 9.000 | kr.5.09016 | kr.45,811.44 |
| Unit Price without VAT: | kr.10.61000 |
|---|---|
| Unit Price with VAT: | kr.13.26250 |

