
LP87702KRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-LP87702KRHBRQ1TR-ND - Tape & Reel (TR) 296-LP87702KRHBRQ1CT-ND - Cut Tape (CT) 296-LP87702KRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87702KRHBRQ1 |
Description | BOOST AND DUAL BUCK REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP87702KRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | 27mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.53000 | kr.34.53 |
| 10 | kr.26.35700 | kr.263.57 |
| 25 | kr.24.32080 | kr.608.02 |
| 100 | kr.22.08000 | kr.2,208.00 |
| 250 | kr.21.01196 | kr.5,252.99 |
| 500 | kr.20.36818 | kr.10,184.09 |
| 1.000 | kr.19.83816 | kr.19,838.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.19.18373 | kr.57,551.19 |
| Unit Price without VAT: | kr.34.53000 |
|---|---|
| Unit Price with VAT: | kr.43.16250 |

