
DAC43508RTER | |
|---|---|
DigiKey Part Number | 296-DAC43508RTERTR-ND - Tape & Reel (TR) 296-DAC43508RTERCT-ND - Cut Tape (CT) 296-DAC43508RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43508RTER |
Description | IC DAC 8BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC43508RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.07000 | kr.36.07 |
| 10 | kr.27.54600 | kr.275.46 |
| 25 | kr.25.42440 | kr.635.61 |
| 100 | kr.23.08630 | kr.2,308.63 |
| 250 | kr.22.13516 | kr.5,533.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.57834 | kr.49,735.02 |
| Unit Price without VAT: | kr.36.07000 |
|---|---|
| Unit Price with VAT: | kr.45.08750 |


