
DAC34SH84EVM | |
|---|---|
DigiKey Part Number | 296-30857-ND |
Manufacturer | |
Manufacturer Product Number | DAC34SH84EVM |
Description | EVAL BOARD FOR DAC34SH84 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC34SH84 - 16 Bit 1.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.5G | |
Data Interface | LVDS - Serial | |
Settling Time | 10ns | |
DAC Type | Current | |
Utilized IC / Part | DAC34SH84 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,850.28000 | kr.3,850.28 |
| Unit Price without VAT: | kr.3,850.28000 |
|---|---|
| Unit Price with VAT: | kr.4,812.85000 |

