Parametric Equivalent

DAC3171IRGCR | |
|---|---|
DigiKey Part Number | DAC3171IRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC3171IRGCR |
Description | IC DAC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3171IRGCR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 1.89V, 3.15V ~ 3.45V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 1.89V |
Part Status Active | INL/DNL (LSB) ±2, ±1 |
Number of Bits 14 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 11ns (Typ) | Package / Case 64-VFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 64-VQFN (9x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC3171IRGCT | Texas Instruments | 771 | 296-37161-1-ND | kr.220.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.143.78854 | kr.287,577.08 |
| Unit Price without VAT: | kr.143.78854 |
|---|---|
| Unit Price with VAT: | kr.179.73568 |



