Parametric Equivalent
Parametric Equivalent

DAC2904Y/1K | |
|---|---|
DigiKey Part Number | DAC2904Y/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC2904Y/1K |
Description | IC DAC 14BIT 48-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC2904Y/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±5, ±4 | |
Architecture | Segmented DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.130.13509 | kr.130,135.09 |
| Unit Price without VAT: | kr.130.13509 |
|---|---|
| Unit Price with VAT: | kr.162.66886 |


