DAC161S055 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC161S055EVM

DigiKey Part Number
296-45666-ND
Manufacturer
Manufacturer Product Number
DAC161S055EVM
Description
EVAL BOARD FOR DAC161S055
Customer Reference
Detailed Description
DAC161S055 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
SPI
Settling Time
5µs
DAC Type
Voltage
Utilized IC / Part
DAC161S055
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.372.79000kr.372.79
Manufacturers Standard Package
Unit Price without VAT:kr.372.79000
Unit Price with VAT:kr.465.98750