Parametric Equivalent

DAC128S085CISQX/NOPB | |
|---|---|
DigiKey Part Number | 296-43845-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC128S085CISQX/NOPB |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC128S085CISQX/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, +0.15/-0.09 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 8.5µs | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC128S085CISQ/NOPB | Texas Instruments | 712 | DAC128S085CISQ/NOPBCT-ND | kr.87.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.44.63918 | kr.200,876.31 |
| Unit Price without VAT: | kr.44.63918 |
|---|---|
| Unit Price with VAT: | kr.55.79898 |



