
DAC104S085QIMMX/NOPB | |
---|---|
DigiKey Part Number | 296-49610-2-ND - Tape & Reel (TR) 296-49610-1-ND - Cut Tape (CT) 296-49610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC104S085QIMMX/NOPB |
Description | IC DAC 10BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC104S085QIMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.7, +0.08/-0.03 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.39.74000 | kr.39.74 |
10 | kr.30.51500 | kr.305.15 |
25 | kr.28.20880 | kr.705.22 |
100 | kr.25.66910 | kr.2,566.91 |
250 | kr.24.45928 | kr.6,114.82 |
500 | kr.23.72980 | kr.11,864.90 |
1.000 | kr.23.12941 | kr.23,129.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.20.84001 | kr.72,940.04 |
Unit Price without VAT: | kr.39.74000 |
---|---|
Unit Price with VAT: | kr.49.67500 |