10 Bit Digital to Analog Converter 1 SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC101S101CIMK/NOPB

DigiKey Part Number
DAC101S101CIMK/NOPBTR-ND - Tape & Reel (TR)
DAC101S101CIMK/NOPBCT-ND - Cut Tape (CT)
DAC101S101CIMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC101S101CIMK/NOPB
Description
IC DAC 10BIT V-OUT TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
DAC101S101CIMK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
7.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.6, +0.15/-0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.924
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.88518kr.6,885.18
2.000kr.6.70225kr.13,404.50
3.000kr.6.61064kr.19,831.92
5.000kr.6.50914kr.32,545.70
7.000kr.6.44980kr.45,148.60
10.000kr.6.39272kr.63,927.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.05000kr.13.05
10kr.9.61900kr.96.19
25kr.8.76520kr.219.13
100kr.7.82530kr.782.53
250kr.7.37752kr.1,844.38
500kr.7.10746kr.3,553.73
Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.44000kr.13.44
10kr.9.90900kr.99.09
25kr.9.02760kr.225.69
100kr.8.06000kr.806.00
250kr.7.59896kr.1,899.74
500kr.7.33908kr.3,669.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.13.05000
Unit Price with VAT:kr.16.31250