
DAC101C085CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC101C085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC101C085CIMM/NOPBCT-ND - Cut Tape (CT) DAC101C085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC101C085CIMM/NOPB |
Description | IC DAC 10BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC101C085CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.6/-0.4, +0.12/-0.04 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.10.26400 | kr.102.64 |
| 25 | kr.9.35800 | kr.233.95 |
| 100 | kr.8.36180 | kr.836.18 |
| 250 | kr.7.88672 | kr.1,971.68 |
| 500 | kr.7.63412 | kr.3,817.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.36492 | kr.7,364.92 |
| 2.000 | kr.7.17099 | kr.14,341.98 |
| 3.000 | kr.7.07388 | kr.21,221.64 |
| 5.000 | kr.6.96630 | kr.34,831.50 |
| 7.000 | kr.6.90344 | kr.48,324.08 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

