8 Bit Digital to Analog Converter 8 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC088S085CISQ/NOPB

DigiKey Part Number
DAC088S085CISQ/NOPBTR-ND - Tape & Reel (TR)
DAC088S085CISQ/NOPBCT-ND - Cut Tape (CT)
DAC088S085CISQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC088S085CISQ/NOPB
Description
IC DAC 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DAC088S085CISQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.12, +0.03/-0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.086
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.94000kr.39.94
10kr.30.66700kr.306.67
25kr.28.34240kr.708.56
100kr.25.78670kr.2,578.67
250kr.24.86168kr.6,215.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.23.22868kr.23,228.68
2.000kr.22.73099kr.45,461.98
Manufacturers Standard Package
Unit Price without VAT:kr.39.94000
Unit Price with VAT:kr.49.92500