Direct

DAC082S085CIMM | |
|---|---|
DigiKey Part Number | DAC082S085CIMMTR-ND - Tape & Reel (TR) DAC082S085CIMMCT-ND - Cut Tape (CT) DAC082S085CIMMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC082S085CIMM |
Description | IC DAC 8BIT 10-VSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC082S085CIMM Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Not For New Designs | INL/DNL (LSB) ±0.14, +0.04/-0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 4.5µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC082S085CIMM/NOPB | Texas Instruments | 881 | DAC082S085CIMM/NOPBCT-ND | kr.15.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.41622 | kr.8,416.22 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |










