8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC0800LCMX/NOPB

DigiKey Part Number
DAC0800LCMX/NOPBTR-ND - Tape & Reel (TR)
DAC0800LCMX/NOPBCT-ND - Cut Tape (CT)
DAC0800LCMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC0800LCMX/NOPB
Description
IC DAC 8BIT 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC0800LCMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
150µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 18V
Voltage - Supply, Digital
-
INL/DNL (LSB)
-
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
10kr.14.18300kr.141.83
25kr.12.98160kr.324.54
100kr.11.66500kr.1,166.50
250kr.11.03716kr.2,759.29
500kr.10.83506kr.5,417.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.01809kr.25,045.23
5.000kr.9.81987kr.49,099.35
Manufacturers Standard Package
Unit Price without VAT:kr.18.96000
Unit Price with VAT:kr.23.70000