
DAC0800LCM | |
|---|---|
DigiKey Part Number | DAC0800LCM-ND |
Manufacturer | |
Manufacturer Product Number | DAC0800LCM |
Description | IC DAC 8BIT A-OUT 16SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC0800LCM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 150µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 18V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | - | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.05000 | kr.24.05 |
| 10 | kr.18.13300 | kr.181.33 |
| 48 | kr.15.81104 | kr.758.93 |
| 144 | kr.14.69701 | kr.2,116.37 |
| 288 | kr.14.15201 | kr.4,075.78 |
| 528 | kr.13.75496 | kr.7,262.62 |
| Unit Price without VAT: | kr.24.05000 |
|---|---|
| Unit Price with VAT: | kr.30.06250 |

