
CY74FCT541CTQCT | |
|---|---|
DigiKey Part Number | 296-12629-2-ND - Tape & Reel (TR) 296-12629-1-ND - Cut Tape (CT) 296-12629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT541CTQCT |
Description | IC BUFF NON-INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT541CTQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.4.36600 | kr.43.66 |
| 25 | kr.3.93520 | kr.98.38 |
| 100 | kr.3.46260 | kr.346.26 |
| 250 | kr.3.23764 | kr.809.41 |
| 500 | kr.3.10196 | kr.1,550.98 |
| 1.000 | kr.2.99021 | kr.2,990.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.87231 | kr.7,180.78 |
| 5.000 | kr.2.80126 | kr.14,006.30 |
| 7.500 | kr.2.76567 | kr.20,742.53 |
| 12.500 | kr.2.72624 | kr.34,078.00 |
| 17.500 | kr.2.70319 | kr.47,305.83 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |


