
CY74FCT374ATSOCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT374ATSOTR-ND - Tape & Reel (TR) 296-CY74FCT374ATSOCT-ND - Cut Tape (CT) 296-CY74FCT374ATSODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT374ATSOCT |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT374ATSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 250 MHz | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.4.34600 | kr.43.46 |
| 25 | kr.3.91680 | kr.97.92 |
| 100 | kr.3.44640 | kr.344.64 |
| 250 | kr.3.22252 | kr.805.63 |
| 500 | kr.3.08748 | kr.1,543.74 |
| 1.000 | kr.3.08448 | kr.3,084.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.88477 | kr.5,769.54 |
| 4.000 | kr.2.80946 | kr.11,237.84 |
| 6.000 | kr.2.77176 | kr.16,630.56 |
| 10.000 | kr.2.72997 | kr.27,299.70 |
| 14.000 | kr.2.70555 | kr.37,877.70 |
| 20.000 | kr.2.68207 | kr.53,641.40 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

